Part Details for STW8C2SB-MINK28-CA-Z60/Z62 by Seoul Semiconductor
Overview of STW8C2SB-MINK28-CA-Z60/Z62 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for STW8C2SB-MINK28-CA-Z60/Z62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STW8C2SB-MINK28-CA
|
Avnet Americas | LED Uni-Color White 93lm 6500K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: STW8C2SB-MINK28-CA) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |