Part Details for STW81101AT by STMicroelectronics
Overview of STW81101AT by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STW81101AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2669
|
Newark | Open Market |Stmicroelectronics STW81101AT RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STW81101AT-ND
|
DigiKey | IC FREQ SYNTH 28VFQFPN Min Qty: 2940 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4640 | Buy Now |
DISTI #
STW81101AT
|
Avnet Americas | PLL Frequency Synthesizer Single 28-Pin VFQFPN Tray - Trays (Alt: STW81101AT) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$6.2000 / $6.5500 | Buy Now |
|
ComSIT USA | MULTI-BAND RF FREQUENCY SYNTHESIZER WITH INTEGRATED VCOS Consumer Circuit, BICMOS RoHS: Compliant |
|
|
RFQ | |
DISTI #
STW81101AT
|
Avnet Silica | PLL Frequency Synthesizer Single 28-Pin VFQFPN Tray (Alt: STW81101AT) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STW81101AT
|
EBV Elektronik | PLL Frequency Synthesizer Single 28-Pin VFQFPN Tray (Alt: STW81101AT) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STW81101AT
STW81101AT CAD Models
STW81101AT Part Data Attributes
|
STW81101AT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW81101AT
STMicroelectronics
Multi-band RF frequency synthesizer with integrated VCOs
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LEAD FREE, VFQFP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |