Part Details for STW6NB90 by STMicroelectronics
Results Overview of STW6NB90 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STW6NB90 Information
STW6NB90 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for STW6NB90
STW6NB90 CAD Models
STW6NB90 Part Data Attributes
|
STW6NB90
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW6NB90
STMicroelectronics
6.3A, 900V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 6.3 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STW6NB90
This table gives cross-reference parts and alternative options found for STW6NB90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW6NB90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDP706A | National Semiconductor Corporation | Check for Price | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | STW6NB90 vs NDP706A |
IRFS620 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | STW6NB90 vs IRFS620 |
STP19N06 | STMicroelectronics | Check for Price | 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STW6NB90 vs STP19N06 |
FDH45N50F | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 45A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | STW6NB90 vs FDH45N50F |
STD9N10T4 | STMicroelectronics | Check for Price | 9A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, TO-252, DPAK-3 | STW6NB90 vs STD9N10T4 |
SSH60N08 | Samsung Semiconductor | Check for Price | Power Field-Effect Transistor, 60A I(D), 80V, 0.03ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | STW6NB90 vs SSH60N08 |
NDP706AE | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | STW6NB90 vs NDP706AE |
IXFK60N55Q2 | Littelfuse Inc | Check for Price | Power Field-Effect Transistor, 60A I(D), 550V, 0.088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, TO-264AA, 3 PIN | STW6NB90 vs IXFK60N55Q2 |
STW20NK70Z | STMicroelectronics | Check for Price | 20A, 700V, 0.285ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN | STW6NB90 vs STW20NK70Z |
STD2NA60-1 | STMicroelectronics | Check for Price | 2.3A, 600V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, IPAK-3 | STW6NB90 vs STD2NA60-1 |