-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in a TO247-4 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6251
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW69N65M5-4 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14039-5-ND
|
DigiKey | MOSFET N-CH 650V 58A TO247-4L Min Qty: 1 Lead time: 16 Weeks Container: Tube |
385 In Stock |
|
$6.5052 / $11.1700 | Buy Now |
DISTI #
STW69N65M5-4
|
Avnet Americas | Power MOSFET, N Channel, 650 V, 58 A, 45 Milliohms, TO-247, 4 Pins, Through Hole - Rail/Tube (Alt: STW69N65M5-4) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.6034 | Buy Now |
DISTI #
511-STW69N65M5-4
|
Mouser Electronics | MOSFETs N-CH 650V 0.037Ohm 58A RoHS: Compliant | 1 |
|
$6.5000 / $9.0000 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in a TO247-4 package RoHS: Compliant Min Qty: 1 | 1 |
|
$6.3800 / $8.8200 | Buy Now |
|
Future Electronics | STW69N65M5-4 Series 710 V 0.045Ohm 58A N-Channel MDmesh™ V Power Mosfet-TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 3Tube |
|
$5.5000 / $5.7500 | Buy Now |
|
Future Electronics | STW69N65M5-4 Series 710 V 0.045Ohm 58A N-Channel MDmesh™ V Power Mosfet-TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.5000 | Buy Now |
|
Future Electronics | STW69N65M5-4 Series 710 V 0.045Ohm 58A N-Channel MDmesh™ V Power Mosfet-TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.5000 | Buy Now |
|
Future Electronics | STW69N65M5-4 Series 710 V 0.045Ohm 58A N-Channel MDmesh™ V Power Mosfet-TO-247-4 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.1100 / $6.2600 | Buy Now |
|
Bristol Electronics | 368 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW69N65M5-4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW69N65M5-4
STMicroelectronics
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in a TO247-4 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |