-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7792
|
Newark | Mosfet, N-Ch, 650V, 42A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:42A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STW57N65M5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1300 / $12.4700 | Buy Now |
DISTI #
497-13125-5-ND
|
DigiKey | MOSFET N-CH 650V 42A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
472 In Stock |
|
$5.6939 / $7.7000 | Buy Now |
DISTI #
STW57N65M5
|
Avnet Americas | Trans MOSFET N-CH 650V 42A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW57N65M5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.8793 / $5.5523 | Buy Now |
DISTI #
511-STW57N65M5
|
Mouser Electronics | MOSFET N-Ch 650V 0.056 Ohm 42 A MDmesh M5 RoHS: Compliant | 590 |
|
$5.6000 / $7.7000 | Buy Now |
|
Future Electronics | STW57N65M5 Series 710 V 0.063 Ohm 42 A N-Channel MDmesh™ V Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 48Tube |
|
$5.4500 / $5.6800 | Buy Now |
|
Future Electronics | STW57N65M5 Series 710 V 0.063 Ohm 42 A N-Channel MDmesh™ V Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.4500 / $5.5900 | Buy Now |
|
Future Electronics | STW57N65M5 Series 710 V 0.063 Ohm 42 A N-Channel MDmesh™ V Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$5.4500 / $5.5900 | Buy Now |
DISTI #
STW57N65M5
|
TME | Transistor: N-MOSFET, unipolar, 710V, 26.5A, Idm: 168A, 250W Min Qty: 1 | 0 |
|
$6.8100 / $10.4400 | RFQ |
|
Ameya Holding Limited | N-Channel 710 V 0.063 Ohm Flange Mount MDmesh V Power MOSFET - TO-247 | 1513 |
|
RFQ | |
|
ComSIT USA | 650 V, 42 A, 0.056 OHM TYP MDMESH V N-CHANNEL POWER MOSFET IN TO-247 PACKAGE Power Field-Effect Transistor RoHS: Compliant | Europe - 210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW57N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW57N65M5
STMicroelectronics
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |