Part Details for STW5098 by STMicroelectronics
Overview of STW5098 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STW5098
STW5098 CAD Models
STW5098 Part Data Attributes:
|
STW5098
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW5098
STMicroelectronics
PCM CODEC, PBGA112, 6 X 6 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LFBGA-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | YES | |
JESD-30 Code | S-PBGA-B112 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Number of Functions | 2 | |
Number of Terminals | 112 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for STW5098
This table gives cross-reference parts and alternative options found for STW5098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW5098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW5098 | PCM Codec, 1-Func, PBGA112, 6 X 6 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LFBGA-112 | ST-Ericsson | STW5098 vs STW5098 |