Part Details for STW4N150 by STMicroelectronics
Overview of STW4N150 by STMicroelectronics
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW4N150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3822
|
Newark | Power Mosfet, N Channel, 4 A, 1.5 Kv, 7 Ohm, 10 V, 4 V Rohs Compliant: Yes |Stmicroelectronics STW4N150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12439 |
|
$4.7300 / $6.9100 | Buy Now |
DISTI #
497-5092-5-ND
|
DigiKey | MOSFET N-CH 1500V 4A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
645 In Stock |
|
$3.3299 / $6.7100 | Buy Now |
DISTI #
STW4N150
|
Avnet Americas | Power MOSFET, N Channel, 1.5 kV, 4 A, 7 Ohm, TO-247, 3 Pins, Through Hole - Rail/Tube (Alt: STW4N150) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 600 |
|
$2.9569 | Buy Now |
DISTI #
26M3822
|
Avnet Americas | Power MOSFET, N Channel, 1.5 kV, 4 A, 7 Ohm, TO-247, 3 Pins, Through Hole - Bulk (Alt: 26M3822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2952 Partner Stock |
|
$5.2200 / $6.9100 | Buy Now |
DISTI #
511-STW4N150
|
Mouser Electronics | MOSFETs N-channel 1500 V PowerMesh RoHS: Compliant | 1569 |
|
$3.3200 / $6.2700 | Buy Now |
DISTI #
E54:1762_06874900
|
Arrow Electronics | Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-247 Tube Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Date Code: 2415 | Europe - 30030 |
|
$3.2340 | Buy Now |
DISTI #
V36:1790_06567979
|
Arrow Electronics | Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-247 Tube Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2311 | Americas - 12615 |
|
$3.2340 / $6.0440 | Buy Now |
DISTI #
E02:0323_00209438
|
Arrow Electronics | Trans MOSFET N-CH 1.5KV 4A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2433 | Europe - 8454 |
|
$3.4974 / $6.5362 | Buy Now |
|
STMicroelectronics | N-channel 1500 V, 5 Ohm, 4 A, PowerMESH(TM) power MOSFET in TO-247 RoHS: Compliant Min Qty: 1 | 1569 |
|
$3.2600 / $6.1500 | Buy Now |
|
Future Electronics | STW4N150 Series 1500 V 5 Ohm 4 A N-Channel PowerMESH™ Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 38460Tube |
|
$3.1400 / $3.6500 | Buy Now |