-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9447
|
Newark | Mosfet, N Ch, 600V, 39A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:39A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.2V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STW48NM60N RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11367-5-ND
|
DigiKey | MOSFET N-CH 600V 44A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
575 In Stock |
|
$4.6664 / $8.7800 | Buy Now |
DISTI #
STW48NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 44A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW48NM60N) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.3941 | Buy Now |
DISTI #
STW48NM60N
|
Avnet Americas | Trans MOSFET N-CH 600V 44A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW48NM60N) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.3941 | Buy Now |
DISTI #
511-STW48NM60N
|
Mouser Electronics | MOSFETs N-Ch 600V 0.055 Ohm 39A Mdmesh II RoHS: Compliant | 1737 |
|
$4.6600 / $8.7700 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 1737 |
|
$5.1500 / $8.6000 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.07 Ohm 330 W Mdmesh Flange Mount Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 600Tube |
|
$4.5700 / $5.0300 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.07 Ohm 330 W Mdmesh Flange Mount Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$4.5700 / $5.0300 | Buy Now |
|
Future Electronics | Single N-Channel 600 V 0.07 Ohm 330 W Mdmesh Flange Mount Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.5700 / $5.0600 | Buy Now |
DISTI #
STW48NM60N
|
TME | Transistor: N-MOSFET, MDmesh™ ||, unipolar, 600V, 28A, 330W, TO247 Min Qty: 1 | 38 |
|
$4.5900 / $8.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW48NM60N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW48NM60N
STMicroelectronics
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 457 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 255 W | |
Pulsed Drain Current-Max (IDM) | 156 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |