Part Details for STW4811MBRA/LF by STMicroelectronics
Overview of STW4811MBRA/LF by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STW4811MBRA/LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ |
Part Details for STW4811MBRA/LF
STW4811MBRA/LF CAD Models
STW4811MBRA/LF Part Data Attributes
|
STW4811MBRA/LF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW4811MBRA/LF
STMicroelectronics
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA84, 4.60 X 4.60 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, VFBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 4.60 X 4.60 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, VFBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PBGA-B84 | |
Length | 4.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X10,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.864 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.6 mm |
Alternate Parts for STW4811MBRA/LF
This table gives cross-reference parts and alternative options found for STW4811MBRA/LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW4811MBRA/LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW4811NBRA/LF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA84, 4.60 X 4.60 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, VFBGA-84 | STMicroelectronics | STW4811MBRA/LF vs STW4811NBRA/LF |