Part Details for STW4810CRAE/LF by STMicroelectronics
Overview of STW4810CRAE/LF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STW4810CRAE/LF
STW4810CRAE/LF CAD Models
STW4810CRAE/LF Part Data Attributes
|
STW4810CRAE/LF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW4810CRAE/LF
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA84, 4.60 X 4.60 MM, 1 MM HIEGHT, 0.40 MM PITCH, LEAD FREE, VFBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 4.60 X 4.60 MM, 1 MM HIEGHT, 0.40 MM PITCH, LEAD FREE, VFBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B84 | |
Length | 4.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA84,10X10,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.864 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.6 mm |
Alternate Parts for STW4810CRAE/LF
This table gives cross-reference parts and alternative options found for STW4810CRAE/LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW4810CRAE/LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW4810CRAE/LF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PBGA84, 4.60 X 4.60 MM, 1 MM HIEGHT, 0.40 MM PITCH, ROHS COMPLIANT, VFBGA-84 | ST-Ericsson | STW4810CRAE/LF vs STW4810CRAE/LF |