Part Details for STW4810CHDE/LF by STMicroelectronics
Overview of STW4810CHDE/LF by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STW4810CHDE/LF
STW4810CHDE/LF CAD Models
STW4810CHDE/LF Part Data Attributes:
|
STW4810CHDE/LF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW4810CHDE/LF
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBGA84, 6 X 6 MM, 1.20 MM HIEGHT, 0.50 MM PITCH, LEAD FREE, TFBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 6 X 6 MM, 1.20 MM HIEGHT, 0.50 MM PITCH, LEAD FREE, TFBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PBGA-B84 | |
Length | 6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 4.8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for STW4810CHDE/LF
This table gives cross-reference parts and alternative options found for STW4810CHDE/LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW4810CHDE/LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW4810CHDE/LF | Power Supply Support Circuit, Fixed, 1 Channel, PBGA84, 6 X 6 MM, 1.20 MM HIEGHT, 0.50 MM PITCH, LEAD FREE, TFBGA-84 | ST-Ericsson | STW4810CHDE/LF vs STW4810CHDE/LF |