-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7780
|
Newark | Mosfet, N-Ch, 900V, 18.5A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:18.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STW21N90K5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $9.1100 | Buy Now |
DISTI #
497-12873-5-ND
|
DigiKey | MOSFET N-CH 900V 18.5A TO247-3 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0176 / $7.5600 | Buy Now |
DISTI #
STW21N90K5
|
Avnet Americas | Trans MOSFET N-CH 900V 18.5A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW21N90K5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$4.1036 / $4.6696 | Buy Now |
DISTI #
511-STW21N90K5
|
Mouser Electronics | MOSFET N-Ch 900V 0.25 Ohm 18.5A MDmesh K5 RoHS: Compliant | 0 |
|
$4.0100 / $7.5500 | Order Now |
|
STMicroelectronics | N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6800 / $7.4000 | Buy Now |
|
Future Electronics | N-Channel 900 V 18.5A 299 mOhm Through Hole SuperMESH™ 5 Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$4.2000 / $4.6200 | Buy Now |
|
Future Electronics | N-Channel 900 V 18.5A 299 mOhm Through Hole SuperMESH™ 5 Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.2000 / $4.6200 | Buy Now |
DISTI #
73512327
|
Verical | Trans MOSFET N-CH 900V 18.5A 3-Pin(3+Tab) TO-247 Tube Min Qty: 30 Package Multiple: 30 Date Code: 2345 | Americas - 180 |
|
$4.0402 / $4.8440 | Buy Now |
DISTI #
STW21N90K5
|
TME | Transistor: N-MOSFET, SuperMESH5™, unipolar, 900V, 11.6A, 250W Min Qty: 1 | 0 |
|
$6.4000 / $8.6500 | RFQ |
DISTI #
STW21N90K5
|
Avnet Silica | Trans MOSFET N-CH 900V 18.5A 3-Pin(3+Tab) TO-247 Tube (Alt: STW21N90K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 420 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW21N90K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW21N90K5
STMicroelectronics
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 170 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.299 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 210 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW21N90K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW21N90K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFN27N80 | Power Field-Effect Transistor, 27A I(D), 800V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | STW21N90K5 vs IXFN27N80 |
IXFN25N90 | Power Field-Effect Transistor, 25A I(D), 900V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | STW21N90K5 vs IXFN25N90 |
IXFN27N80Q | Power Field-Effect Transistor, 27A I(D), 800V, 0.32ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | STW21N90K5 vs IXFN27N80Q |
APT8028JVR | Power Field-Effect Transistor, 28A I(D), 800V, 0.28ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | STW21N90K5 vs APT8028JVR |
IXFX25N90 | Power Field-Effect Transistor, 25A I(D), 900V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLUS247, 3 PIN | IXYS Corporation | STW21N90K5 vs IXFX25N90 |
IXFX24N90Q | Power Field-Effect Transistor, 24A I(D), 900V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | Littelfuse Inc | STW21N90K5 vs IXFX24N90Q |
IXFK24N90Q | Power Field-Effect Transistor, 24A I(D), 900V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC PACKAGE-3 | IXYS Corporation | STW21N90K5 vs IXFK24N90Q |
IXFK25N90 | Power Field-Effect Transistor, 25A I(D), 900V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | STW21N90K5 vs IXFK25N90 |
IXFK26N90 | Power Field-Effect Transistor, 26A I(D), 900V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264, TO-264, 3 PIN | IXYS Corporation | STW21N90K5 vs IXFK26N90 |
IXFN26N90 | Power Field-Effect Transistor, 26A I(D), 900V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | STW21N90K5 vs IXFN26N90 |