Part Details for STW16NA40FI by STMicroelectronics
Overview of STW16NA40FI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STW16NA40FI
STW16NA40FI CAD Models
STW16NA40FI Part Data Attributes:
|
STW16NA40FI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW16NA40FI
STMicroelectronics
TRANSISTOR,MOSFET,N-CHANNEL,400V V(BR)DSS,10A I(D),TO-247AD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Surface Mount | NO |