-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2885
|
Newark | Mosfet, N-Ch, 1.2Kv, 12A, 150Deg C, 250W Rohs Compliant: Yes |Stmicroelectronics STW12N120K5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$9.2000 / $12.4000 | Buy Now |
DISTI #
30AC0976
|
Newark | Ptd High Voltage Rohs Compliant: Yes |Stmicroelectronics STW12N120K5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3400 | Buy Now |
DISTI #
497-15446-5-ND
|
DigiKey | MOSFET N-CH 1200V 12A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
597 In Stock |
|
$5.8147 / $10.2500 | Buy Now |
DISTI #
STW12N120K5
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW12N120K5) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 600 |
|
$5.5652 / $6.3328 | Buy Now |
DISTI #
STW12N120K5
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STW12N120K5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.5652 / $6.3328 | Buy Now |
DISTI #
511-STW12N120K5
|
Mouser Electronics | MOSFET N-channel 1200 V, 0.62 Ohm typ 12 A MDmesh K5 Power MOSFET in TO-247 package RoHS: Compliant | 1127 |
|
$5.7900 / $8.4500 | Buy Now |
DISTI #
V36:1790_06567906
|
Arrow Electronics | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2346 | Americas - 223 |
|
$5.7410 / $7.7090 | Buy Now |
|
STMicroelectronics | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 1135 |
|
$5.8700 / $7.6200 | Buy Now |
|
Future Electronics | N-Channel 1200 V 12 A 690 mOhm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.4600 / $5.6000 | Buy Now |
|
Future Electronics | N-Channel 1200 V 12 A 690 mOhm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.4600 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW12N120K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW12N120K5
STMicroelectronics
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW12N120K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW12N120K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH12N120K5-2 | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package | STMicroelectronics | STW12N120K5 vs STH12N120K5-2 |