-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7775
|
Newark | Mosfet, N-Ch, 950V, 8A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:950V, Continuous Drain Current Id:8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STW10N95K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $3.8200 | Buy Now |
DISTI #
497-14579-5-ND
|
DigiKey | MOSFET N-CH 950V 8A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
466 In Stock |
|
$1.7019 / $3.9800 | Buy Now |
DISTI #
STW10N95K5
|
Avnet Americas | Trans MOSFET N-CH 950V 8A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW10N95K5) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1200 |
|
$1.5113 | Buy Now |
DISTI #
511-STW10N95K5
|
Mouser Electronics | MOSFETs N-Ch 950V .65Ohm typ 8A Zener-protected RoHS: Compliant | 794 |
|
$1.7000 / $2.5600 | Buy Now |
|
STMicroelectronics | N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 794 |
|
$1.6800 / $2.5100 | Buy Now |
|
Future Electronics | Single N-Channel 950 V 130 W 22 nC Silicon Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8600 | Buy Now |
|
Future Electronics | Single N-Channel 950 V 130 W 22 nC Silicon Through Hole Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.6700 / $1.8600 | Buy Now |
DISTI #
STW10N95K5
|
TME | Transistor: N-MOSFET, unipolar, 950V, 5A, Idm: 32A, 130W, TO247 Min Qty: 1 | 0 |
|
$2.5100 / $3.5800 | RFQ |
DISTI #
STW10N95K5
|
Avnet Silica | Trans MOSFET N-CH 950V 8A 3-Pin TO-247 Tube (Alt: STW10N95K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STW10N95K5
|
EBV Elektronik | Trans MOSFET N-CH 950V 8A 3-Pin TO-247 Tube (Alt: STW10N95K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW10N95K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW10N95K5
STMicroelectronics
N-channel 950 V, 0.65 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 122 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 950 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |