-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6008
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STW10N105K5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-15283-5-ND
|
DigiKey | MOSFET N-CH 1050V 6A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9000 / $4.0700 | Buy Now |
DISTI #
STW10N105K5
|
Avnet Americas | Trans MOSFET N-CH 30V 6A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW10N105K5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 8814 |
|
$1.9836 / $2.2572 | Buy Now |
DISTI #
511-STW10N105K5
|
Mouser Electronics | MOSFET N-channel 1050 V, 1 Ohm typ 6 A MDmesh K5 Power MOSFETs in TO-247 package RoHS: Compliant | 0 |
|
$1.9000 / $4.0600 | Order Now |
|
STMicroelectronics | N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-247 package RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4100 / $3.9800 | Buy Now |
|
Future Electronics | N-Channel 1050 V 6 A 1.3 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.9500 / $2.1700 | Buy Now |
|
Future Electronics | N-Channel 1050 V 6 A 1.3 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.9500 / $2.1700 | Buy Now |
DISTI #
76086154
|
Verical | Trans MOSFET N-CH 1.05KV 6A 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 450 |
|
$1.8020 / $3.9920 | Buy Now |
DISTI #
STW10N105K5
|
TME | Transistor: N-MOSFET, unipolar, 1.05kV, 3.78A, Idm: 24A, 130W, TO247 Min Qty: 1 | 0 |
|
$2.4800 / $3.8600 | RFQ |
DISTI #
STW10N105K5
|
Avnet Silica | Trans MOSFET N-CH 30V 6A 3-Pin TO-247 Tube (Alt: STW10N105K5) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW10N105K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW10N105K5
STMicroelectronics
N-channel 1050 V, 1 Ohm typ., 6 A MDmesh K5 Power MOSFETs in TO-247 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 130 W | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |