Part Details for STV6410AD by STMicroelectronics
Overview of STV6410AD by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for STV6410AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AUDIO/VIDEO SWITCH MATRIX Audio/Video Switch, 1 Func, 31 Channel, PQFP64 RoHS: Not Compliant | Europe - 960 |
|
RFQ |
Part Details for STV6410AD
STV6410AD CAD Models
STV6410AD Part Data Attributes
|
STV6410AD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV6410AD
STMicroelectronics
31-CHANNEL, AUDIO/VIDEO SWITCH, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 12 V SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Channels | 31 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 8.5 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |