There are no models available for this part yet.
Overview of STV2145 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for STV2145 by STMicroelectronics
Part Data Attributes for STV2145 by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Blanking Output
|
NO
|
Consumer IC Type
|
VERTICAL DEFLECTION IC
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
15 mA
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for STV2145
This table gives cross-reference parts and alternative options found for STV2145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV2145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M62501P | Horizontal Deflection IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | Mitsubishi Electric | STV2145 vs M62501P |
LA7800 | Horiz/Vert Deflection IC, Bipolar, PDIP16, DIP-16 | SANYO Electric Co Ltd | STV2145 vs LA7800 |
TDA8140 | HORIZONTAL DEFLECTION IC, PDIP16, POWER, DIP-16 | STMicroelectronics | STV2145 vs TDA8140 |
TDA2270 | VERTICAL DEFLECTION IC, PDIP16, POWER, PLASTIC, DIP-16 | STMicroelectronics | STV2145 vs TDA2270 |
AN5757S | Horizontal Deflection IC, Bipolar, PDSO16, 0.225 INCH, PLASTIC, SOP-16 | Panasonic Electronic Components | STV2145 vs AN5757S |
M62501P | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | STV2145 vs M62501P |
NTE1496 | Horiz/Vert Deflection IC, PDIP16, DIP-16 | NTE Electronics Inc | STV2145 vs NTE1496 |
KA2133 | Horiz/Vert Deflection IC, Bipolar, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | STV2145 vs KA2133 |
TDA2593 | IC HORIZONTAL DEFLECTION IC, PDIP16, PLASTIC, SOT-38, DIP-16, Deflection IC | NXP Semiconductors | STV2145 vs TDA2593 |
TA7609P | IC HORIZ/VERT DEFLECTION IC, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Deflection IC | Toshiba America Electronic Components | STV2145 vs TA7609P |