Part Details for STV0297E by STMicroelectronics
Results Overview of STV0297E by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STV0297E Information
STV0297E by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for STV0297E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 196 |
|
RFQ |
Part Details for STV0297E
STV0297E CAD Models
STV0297E Part Data Attributes
|
STV0297E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV0297E
STMicroelectronics
SPECIALTY TELECOM CIRCUIT, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 |
STV0297E Frequently Asked Questions (FAQ)
-
A good PCB layout for STV0297E involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the decoupling capacitors close to the device. Additionally, ensure that the input and output tracks are well-separated and shielded to minimize electromagnetic interference (EMI).
-
The STV0297E can be configured for different video standards (e.g., PAL, NTSC, SECAM) by setting the appropriate registers and pins. Refer to the datasheet and application notes for specific configuration details. For example, to configure for PAL, set the VSTD pin to '1' and the FSC pin to '0'.
-
The STV0297E supports a maximum clock frequency of 27 MHz. However, the recommended clock frequency is 24.576 MHz for PAL and 24.54 MHz for NTSC to ensure optimal performance and minimize jitter.
-
The STV0297E has a maximum junction temperature of 150°C. To ensure reliable operation, maintain a maximum ambient temperature of 85°C and provide adequate heat dissipation through a heat sink or thermal pad. Ensure good airflow and avoid blocking the airflow around the device.
-
The typical power consumption of STV0297E is around 250 mW (5V, 50 mA) when operating at 24.576 MHz. However, this value may vary depending on the specific application, clock frequency, and operating conditions.