-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone USB PD controller for power sinking devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2944
|
Newark | Usb Type-C Pd Ctrl, -40 To 105Deg C, Usb Ic Type:Usb Type-C And Power Delivery (Pd) Controller, Usb Standard:Usb 3.0, Supply Voltage Min:4.1V, Supply Voltage Max:22V, Interface Case Style:Qfn, No. Of Pins:24Pins, Data Rate:-, No. Of Rohs Compliant: Yes |Stmicroelectronics STUSB4500QTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8231 |
|
$1.8500 / $3.2400 | Buy Now |
DISTI #
65AC6399
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STUSB4500QTR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-18060-1-ND
|
DigiKey | IC USB CONTROLLER I2C 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9914 In Stock |
|
$1.3622 / $2.7100 | Buy Now |
DISTI #
STUSB4500QTR
|
Avnet Americas | Stand-Alone USB PD Controller, USB 3.0, 4.1 V to 22 V, 24 Pins, QFN-EP - Tape and Reel (Alt: STUSB4500QTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4147 / $1.4755 | Buy Now |
DISTI #
511-STUSB4500QTR
|
Mouser Electronics | USB Interface IC Standalone USB PD controller for power sinking devices RoHS: Compliant | 29132 |
|
$1.3600 / $2.7100 | Buy Now |
|
STMicroelectronics | Standalone USB PD controller for power sinking devices RoHS: Compliant Min Qty: 1 | 29094 |
|
$1.6800 / $2.6600 | Buy Now |
|
Future Electronics | STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$1.2400 | Buy Now |
|
Future Electronics | STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2780Cut Tape/Mini-Reel |
|
$1.7900 / $2.3400 | Buy Now |
|
Future Electronics | STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | STUSB4500 Series 22 V Stand-Alone USB PD Controller (with Sink Auto-Run Mode) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB4500QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB4500QTR
STMicroelectronics
Standalone USB PD controller for power sinking devices
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-04-09 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |