-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High speed USB On-The-Go ULPI transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9637
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STULPI01ATBR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STULPI01ATBR-ND
|
DigiKey | IC TRANSCEIVER 1/1 36UTFBGA Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1317 | Buy Now |
DISTI #
STULPI01ATBR
|
Avnet Americas | USB Transceiver 1TR 480Mbps 36-Pin TF-BGA T/R - Tape and Reel (Alt: STULPI01ATBR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 300017929 Factory Stock |
|
$5.4522 / $5.6867 | Buy Now |
DISTI #
511-STULPI01ATBR
|
Mouser Electronics | USB Interface IC High speed USB On-The-Go ULPI transceiver RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
DISTI #
V36:1790_16518794
|
Arrow Electronics | USB Transceiver 1TR 480Mbps 36-Pin uTFBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2226 | Americas - 3000 |
|
$5.0570 | Buy Now |
DISTI #
V72:2272_16518794
|
Arrow Electronics | USB Transceiver 1TR 480Mbps 36-Pin uTFBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1235 |
|
$6.0525 / $6.6700 | Buy Now |
|
STMicroelectronics | High speed USB On-The-Go ULPI transceiver RoHS: Compliant Min Qty: 1 | 0 |
|
$6.3500 / $9.0600 | Buy Now |
|
Future Electronics | STULPI01A Series 4.5 V High-Speed USB On-The-Go ULPI Transceiver - μTFBGA36 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.9600 | Buy Now |
DISTI #
78399559
|
Verical | USB Transceiver 1TR 480Mbps 36-Pin uTFBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2226 | Americas - 3000 |
|
$5.0570 | Buy Now |
DISTI #
62985229
|
Verical | USB Transceiver 1TR 480Mbps 36-Pin uTFBGA T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 1235 |
|
$6.0525 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STULPI01ATBR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STULPI01ATBR
STMicroelectronics
High speed USB On-The-Go ULPI transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | 3.6 X 3.6 MM, ROHS COMPLIANT, MICRO TFBGA-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 3.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for STULPI01ATBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STULPI01ATBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS33X11+ | Support Circuit, PBGA144, 10 X 10 MM, 1.36 MM THICKNESS, 0.80 MM PITCH, CSBGA-144 | Maxim Integrated Products | STULPI01ATBR vs DS33X11+ |
AHA4524A-031PTCG | Support Circuit, PQFP64, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, TQFP-64 | Comtech AHA Corp | STULPI01ATBR vs AHA4524A-031PTCG |
AHA4524A-031PTC | Support Circuit, PQFP64, 7 X 7 MM, PLASTIC, TQFP-64 | Comtech AHA Corp | STULPI01ATBR vs AHA4524A-031PTC |
DS33X82+ | Ethernet Over PDH Mapping Devices, 256-CSP_BGA-17X17X1.26, 256 Pins, -40 to 85C | Analog Devices Inc | STULPI01ATBR vs DS33X82+ |
DS33X42+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | STULPI01ATBR vs DS33X42+ |
DS33X161+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | STULPI01ATBR vs DS33X161+ |
DS33X41+ | Support Circuit, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, CSBGA-256 | Maxim Integrated Products | STULPI01ATBR vs DS33X41+ |