Part Details for STU8NM50N by STMicroelectronics
Overview of STU8NM50N by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STU8NM50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12368-ND
|
DigiKey | MOSFET N-CH 500V 5A IPAK Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1814 In Stock |
|
$0.8287 / $2.5500 | Buy Now |
DISTI #
V79:2366_17781928
|
Arrow Electronics | Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) IPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1236 | Americas - 2896 |
|
$0.6758 | Buy Now |
DISTI #
26113399
|
Verical | Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) IPAK Tube Min Qty: 9 Package Multiple: 1 Date Code: 1236 | Americas - 2896 |
|
$0.6758 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for STU8NM50N
STU8NM50N CAD Models
STU8NM50N Part Data Attributes
|
STU8NM50N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU8NM50N
STMicroelectronics
5A, 500V, 0.79ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT, IPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.79 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STU8NM50N
This table gives cross-reference parts and alternative options found for STU8NM50N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STU8NM50N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP8NM50N | N-channel 500 V, 0.73 Ohm, 5 A MDmesh(TM) II Power MOSFET in TO-220 | STMicroelectronics | STU8NM50N vs STP8NM50N |