-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 1.15 Ohm typ., 4 A MDmesh M6 Power MOSFET in an IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STU5N65M6-ND
|
DigiKey | MOSFET N-CH 650V 4A IPAK Min Qty: 3000 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6083 | Buy Now |
DISTI #
STU5N65M6
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STU5N65M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_17702521
|
Arrow Electronics | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) IPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1637 | Americas - 2965 |
|
$0.2288 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 1.15 Ohm typ., 4 A MDmesh M6 Power MOSFET in an IPAK package RoHS: Compliant Min Qty: 1 | 2919 |
|
$0.6400 / $1.5200 | Buy Now |
DISTI #
25954622
|
Verical | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) IPAK Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1637 | Americas - 2965 |
|
$0.2288 | Buy Now |
DISTI #
STU5N65M6
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: STU5N65M6) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU5N65M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU5N65M6
STMicroelectronics
N-channel 650 V, 1.15 Ohm typ., 4 A MDmesh M6 Power MOSFET in an IPAK package
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |