-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 1.4 Ohm typ., 3.5 A MDmesh M6 Power MOSFET in an IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4633
|
Newark | Hv Mosfet Mdmesh |Stmicroelectronics STU3N65M6 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STU3N65M6
|
Avnet Americas | MOS Power Transistors HV (>= 200V) - Bulk (Alt: STU3N65M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
511-STU3N65M6
|
Mouser Electronics | MOSFETs N-channel 650 V, 1.4 Ohm typ 3.5 A MDmesh M6 Power MOSFET in an IPAK package RoHS: Compliant | 2440 |
|
$0.4820 / $1.2500 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 1.4 Ohm typ., 3.5 A MDmesh M6 Power MOSFET in an IPAK package RoHS: Compliant Min Qty: 1 | 2440 |
|
$0.7000 / $1.2300 | Buy Now |
DISTI #
STU3N65M6
|
EBV Elektronik | MOS Power Transistors HV (>= 200V) (Alt: STU3N65M6) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU3N65M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU3N65M6
STMicroelectronics
N-channel 650 V, 1.4 Ohm typ., 3.5 A MDmesh M6 Power MOSFET in an IPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |