Part Details for STTS424E02CDA6F by STMicroelectronics
Results Overview of STTS424E02CDA6F by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTS424E02CDA6F Information
STTS424E02CDA6F by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for STTS424E02CDA6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3000 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 2400 |
|
$3.0713 / $8.7750 | Buy Now |
Part Details for STTS424E02CDA6F
STTS424E02CDA6F CAD Models
STTS424E02CDA6F Part Data Attributes
|
STTS424E02CDA6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTS424E02CDA6F
STMicroelectronics
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 4Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 2MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 4 Cel | |
Additional Feature | HYSTERESIS IS 500MV | |
Body Breadth | 2 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |