-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 90 A dual Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2544
|
Newark | Rectifier |Stmicroelectronics STTH9012TV1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12806-5-ND
|
DigiKey | DIODE MODULE GP 1200V 45A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
100 In Stock |
|
$17.9464 / $27.0600 | Buy Now |
DISTI #
STTH9012TV1
|
Avnet Americas | Diode Switching 1.2KV 45A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH9012TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$18.1157 / $20.6145 | Buy Now |
DISTI #
511-STTH9012TV1
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 2 |
|
$21.0300 / $27.6100 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - 1200 V diode RoHS: Compliant Min Qty: 1 | 2 |
|
$17.5800 / $27.0600 | Buy Now |
|
Future Electronics | STTH9012TV Series 1200 V 45 A (x2) SMT Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$20.2200 | Buy Now |
|
Future Electronics | STTH9012TV Series 1200 V 45 A (x2) SMT Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$20.2200 | Buy Now |
|
Future Electronics | STTH9012TV Series 1200 V 45 A (x2) SMT Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$19.6400 | Buy Now |
|
Future Electronics | STTH9012TV Series 1200 V 45 A (x2) SMT Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$19.6400 / $20.6200 | Buy Now |
|
Future Electronics | STTH9012TV Series 1200 V 45 A (x2) SMT Ultrafast Recovery Diode - ISOTOP RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$19.6400 / $20.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH9012TV1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH9012TV1
STMicroelectronics
1200 V, 90 A dual Ultrafast diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | PLASTIC, ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 45 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Reverse Recovery Time-Max | 0.125 µs | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH9012TV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH9012TV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTA9012TV1 | 45A, 1200V, SILICON, RECTIFIER DIODE, PLASTIC, ISOTOP-4 | STMicroelectronics | STTH9012TV1 vs STTA9012TV1 |