-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 V, 8 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6012
|
Newark | Rectifier |Stmicroelectronics STTH8R06GY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12359-1-ND
|
DigiKey | DIODE GEN PURP 600V 8A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2825 In Stock |
|
$0.5734 / $1.5300 | Buy Now |
DISTI #
STTH8R06GY-TR
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 8A 3-Pin D2PAK T/R - Tape and Reel (Alt: STTH8R06GY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5687 / $0.5932 | Buy Now |
DISTI #
511-STTH8R06GY-TR
|
Mouser Electronics | Rectifiers Auto Turbo 2 AECQ101 8A 600V 1.5VF 42ns RoHS: Compliant | 825 |
|
$0.5740 / $1.5300 | Buy Now |
|
STMicroelectronics | Automotive 600 V, 8 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 825 |
|
$0.8100 / $1.5000 | Buy Now |
|
Future Electronics | Automotive 600 V 8 A 45 ns SMT Turbo 2 Ultrafast Switching Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 260000Reel |
|
$0.5550 / $0.5950 | Buy Now |
|
Future Electronics | Automotive 600 V 8 A 45 ns SMT Turbo 2 Ultrafast Switching Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6050 | Buy Now |
|
Bristol Electronics | 1184 |
|
RFQ | ||
|
Quest Components | 947 |
|
$0.9134 / $2.2144 | Buy Now | |
DISTI #
STTH8R06GY-TR
|
Avnet Silica | (Alt: STTH8R06GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH8R06GY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R06GY-TR
STMicroelectronics
Automotive 600 V, 8 A Turbo 2 Ultrafast Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |