Part Details for STTH8R06DIRG. by STMicroelectronics
Overview of STTH8R06DIRG. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STTH8R06DIRG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC3469
|
Newark | Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:2.9V, Reverse Recovery Time:45Ns, Forward Surge Current:80A, Operating Temperature Max:175°C, Diode Case Style:To-220Acrohs Compliant: Yes |Stmicroelectronics STTH8R06DIRG. RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7460 / $0.7980 | Buy Now |