Part Details for STTH8R06DI by STMicroelectronics
Overview of STTH8R06DI by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STTH8R06DI
STTH8R06DI CAD Models
STTH8R06DI Part Data Attributes
|
STTH8R06DI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R06DI
STMicroelectronics
8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTH8R06DI
This table gives cross-reference parts and alternative options found for STTH8R06DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH8R06DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH8R06FP | 600 V, 8 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH8R06DI vs STTH8R06FP |
STTH8R06DIRG | 600 V, 8 A Turbo 2 Ultrafast Diode | STMicroelectronics | STTH8R06DI vs STTH8R06DIRG |
NHPJ08S600G | Power Rectifier, Ultrafast, 8.0 A, 600 V, TO-220 Fullpack, 2-Lead, 50-TUBE | onsemi | STTH8R06DI vs NHPJ08S600G |
STTH8T06DI | 600 V tandem Extrafast Boost Diode | STMicroelectronics | STTH8R06DI vs STTH8T06DI |