-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 8 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH8R06D by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4153
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH8R06D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8111 |
|
$0.6120 / $1.5000 | Buy Now |
DISTI #
26M3800
|
Newark | Rectifier Diode, Single, 600 V, 30 A, 2.9 V, 25 Ns, 80 A Rohs Compliant: Yes |Stmicroelectronics STT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 569 |
|
$0.6120 / $1.5000 | Buy Now |
DISTI #
497-2745-5-ND
|
DigiKey | DIODE STANDARD 600V 8A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
479 In Stock |
|
$0.4112 / $1.3100 | Buy Now |
DISTI #
STTH8R06D
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH8R06D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube |
8111 |
|
$0.3436 | Buy Now |
DISTI #
511-STTH8R06D
|
Mouser Electronics | Rectifiers 8.0 Amp 600 Volt RoHS: Compliant | 2559 |
|
$0.4310 / $1.2700 | Buy Now |
DISTI #
E02:0323_00211923
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2503 | Europe - 18450 |
|
$0.3407 / $1.2553 | Buy Now |
DISTI #
V36:1790_06567828
|
Arrow Electronics | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2414 | Americas - 8000 |
|
$0.3923 | Buy Now |
|
STMicroelectronics | 600 V, 8 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 2559 |
|
$0.5800 / $1.2500 | Buy Now |
|
Future Electronics | STTH Series 600 V 30 uA Through Hole Single Ultra Fast Rectifier - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.3800 / $0.4250 | Buy Now |
|
Future Electronics | STTH Series 600 V 30 uA Through Hole Single Ultra Fast Rectifier - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube |
0 Tube |
|
$0.3800 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH8R06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH8R06D
STMicroelectronics
600 V, 8 A Turbo 2 Ultrafast Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |