Part Details for STTH810G by STMicroelectronics
Results Overview of STTH810G by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH810G Information
STTH810G by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH810G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 84 |
|
$2.0000 / $3.0800 | Buy Now |
|
|
Vyrian | Diodes | 2061 |
|
RFQ |
US Tariff Estimator: STTH810G by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH810G
STTH810G Part Data Attributes
|
|
STTH810G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH810G
STMicroelectronics
Ultrafast recovery - high voltage diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-263 | |
| Package Description | D2pak-3/2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, Low Leakage Current, Snubber Diode, High Reliability | |
| Application | High Voltage Ultra Fast Soft Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.085 µS | |
| Reverse Test Voltage | 1000 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH810G
This table gives cross-reference parts and alternative options found for STTH810G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH810G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH810G-TR | STMicroelectronics | $0.8199 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon | STTH810G vs STTH810G-TR |
| STTH810GY-TR | STMicroelectronics | $1.1808 | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon | STTH810G vs STTH810GY-TR |
STTH810G Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the device. Additionally, ensure that the PCB is designed to minimize thermal resistance, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
Although the datasheet specifies a maximum gate-source voltage of ±20V, it's recommended to limit the gate voltage to ±15V to ensure reliable operation and prevent damage to the device.
-
To protect the STTH810G from ESD, it's essential to follow proper handling and storage procedures. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe package. Additionally, consider adding ESD protection components, such as TVS diodes, to the PCB design.
-
A gate drive circuit with a low impedance output and a high current capability is recommended to ensure fast switching times and low power losses. A gate resistor value between 10Ω to 22Ω is typically used, and a gate voltage of 10V to 15V is recommended for optimal performance.