-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2530
|
Newark | Rectifier |Stmicroelectronics STTH806DIRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7608-5-ND
|
DigiKey | DIODE GP 600V 8A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
980 In Stock |
|
$0.5139 / $1.3700 | Buy Now |
DISTI #
STTH806DIRG
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH806DIRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.5088 / $0.5306 | Buy Now |
DISTI #
511-STTH806DIRG
|
Mouser Electronics | Rectifiers high volt rectifier RoHS: Compliant | 888 |
|
$0.5130 / $1.3700 | Buy Now |
|
STMicroelectronics | 600 V, 8 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 888 |
|
$0.7200 / $1.3400 | Buy Now |
|
Future Electronics | STTH806 Series 8 A 1.85 V 55 ns Turbo2 High Voltage Ultrafast Rectifier-TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5200 / $0.6150 | Buy Now |
|
Future Electronics | STTH806 Series 8 A 1.85 V 55 ns Turbo2 High Voltage Ultrafast Rectifier-TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5200 / $0.6150 | Buy Now |
|
Future Electronics | STTH806 Series 8 A 1.85 V 55 ns Turbo2 High Voltage Ultrafast Rectifier-TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.5050 / $0.6150 | Buy Now |
|
Quest Components | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC | 34 |
|
$1.8900 / $2.3625 | Buy Now |
DISTI #
STTH806DIRG
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 90A, TO220ACIns, 55ns Min Qty: 1 | 0 |
|
$0.7100 / $1.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH806DIRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH806DIRG
STMicroelectronics
600 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, INSULATED TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH806DIRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH806DIRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH806DI | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, INSULATED PACKAGE-2 | STMicroelectronics | STTH806DIRG vs STTH806DI |