-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16216-5-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220AC Min Qty: 1 Lead time: 29 Weeks Container: Tube |
5924 In Stock |
|
$1.0183 / $2.3500 | Buy Now |
DISTI #
STTH806D
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH806D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | 600 V, 8 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1441 |
|
$1.1700 / $2.3000 | Buy Now |
|
Future Electronics | STTH806 Series 600 V 8 A Flange Mount Tandem Hyperfast Boost Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1200 | Buy Now |
|
Future Electronics | STTH806 Series 600 V 8 A Flange Mount Tandem Hyperfast Boost Diode - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0100 / $1.1200 | Buy Now |
DISTI #
70806009
|
Verical | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2334 | Americas - 200 |
|
$0.9683 / $1.3156 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
DISTI #
STTH806D
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STTH806D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | STTH806 Series 600 V 8 A Flange Mount Tandem Hyperfast Boost Diode - TO-220AC | 195191 |
|
RFQ | |
|
ComSIT USA | TURBO 2 ULTRAFAST-HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC RoHS: Compliant | Europe - 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH806D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH806D
STMicroelectronics
600 V, 8 A Ultrafast Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |