-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300V , 60 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH6003CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3795
|
Newark | Rectifier Diode, dual Common Cathode,300 V,30 A,1.25 V,55 Ns,300 A Rohs Compliant: Yes |Stmicroelect... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1096 |
|
$2.2100 / $2.6100 | Buy Now |
DISTI #
497-2720-5-ND
|
DigiKey | DIODE ARRAY GP 300V 30A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
169 In Stock |
|
$1.7669 / $3.3100 | Buy Now |
DISTI #
26M3795
|
Avnet Americas | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube - Bulk (Alt: 26M3795) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
249 Partner Stock |
|
$2.4700 / $3.9800 | Buy Now |
DISTI #
STTH6003CW
|
Avnet Americas | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH6003CW) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.7669 / $1.8847 | Buy Now |
DISTI #
511-STTH6003CW
|
Mouser Electronics | Rectifiers 2X30 Amp 300 Volt BULK RoHS: Compliant | 5136 |
|
$1.7600 / $3.3100 | Buy Now |
DISTI #
E02:0323_00209964
|
Arrow Electronics | Diode Switching 300V 60A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2510 | Europe - 65392 |
|
$2.0991 / $3.7513 | Buy Now |
|
STMicroelectronics | Ultrafast Recovery Rectifier Diode RoHS: Compliant Min Qty: 1 | 5144 |
|
$1.7400 / $3.2400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,300V V(RRM),TO-247 | 27 |
|
$2.9446 / $4.4169 | Buy Now |
|
Quest Components | RECTIFIER DIODES,COMMON CATHODE,300V V(RRM),TO-247 | 11 |
|
$2.2085 / $4.4169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6003CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6003CW
STMicroelectronics
300V , 60 A dual Ultrafast Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components to allow for good airflow.
To ensure reliable operation at high temperatures, ensure that the device is properly mounted on a heat sink, use a thermal interface material to fill gaps, and follow the recommended thermal design guidelines. Also, consider using a thermistor or thermocouple to monitor the temperature.
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and even permanent damage to the device. It can also cause the device to enter thermal shutdown, which can affect system reliability.
To calculate the power dissipation of the STTH6003CW, use the formula: Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
The STTH6003CW has built-in ESD protection, but additional measures can be taken, such as using ESD protection diodes, following proper handling and storage procedures, and using an ESD-protected workstation.