-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 2 x 30 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3794
|
Newark | Diode, Ultrafast, 2X30A, Repetitive Peak Reverse Voltage:200V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.05V, Reverse Recovery Time:22Ns, Forward Surge Current:330A, No. Of Pins:3 Pinrohs Compliant: Yes |Stmicroelectronics STTH6002CW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.3400 | Buy Now |
DISTI #
497-3553-5-ND
|
DigiKey | DIODE ARRAY GP 200V 30A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
1545 In Stock |
|
$2.2544 / $4.6300 | Buy Now |
DISTI #
STTH6002CW
|
Avnet Americas | Diode Switching 200V 60A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: STTH6002CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.2580 / $2.5695 | Buy Now |
DISTI #
511-STTH6002CW
|
Mouser Electronics | Rectifiers 2x30 Amp 200 Volt RoHS: Compliant | 0 |
|
$2.2500 / $4.4000 | Order Now |
|
STMicroelectronics | 200 V, 2 x 30 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7000 / $4.3100 | Buy Now |
|
Future Electronics | STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 600Tube |
|
$2.1500 / $2.4800 | Buy Now |
|
Future Electronics | STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4Bulk |
|
$2.1500 / $2.4800 | Buy Now |
|
Future Electronics | STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
|
Future Electronics | STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$2.2100 | Buy Now |
|
Future Electronics | STTH6002 Series Dual 30 A 200 V 27 ns Flange Mount Ultrafast Rectifier -TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.1500 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH6002CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH6002CW
STMicroelectronics
200 V, 2 x 30 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247AC | |
Package Description | PLASTIC, TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH6002CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH6002CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFT3130 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UFT3130 |
UES2604HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UES2604HR2 |
UES2605HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UES2605HR2 |
R714X | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | STTH6002CW vs R714X |
UFT3260 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UFT3260 |
UFT3010 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UFT3010 |
UES2606HR2 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UES2606HR2 |
ST3020 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs ST3020 |
R716X | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | STTH6002CW vs R716X |
UFT3020 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3 | Microchip Technology Inc | STTH6002CW vs UFT3020 |