-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 5 A Low Drop Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1205
|
Newark | Standard Power Diode, Single, 600 V, 5 A, 1.3 V, 110 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STTH5L06RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1778 |
|
$0.5170 / $0.7010 | Buy Now |
DISTI #
497-5231-1-ND
|
DigiKey | DIODE GEN PURP 600V 5A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13844 In Stock |
|
$0.5070 / $0.9500 | Buy Now |
DISTI #
STTH5L06RL
|
Avnet Americas | Diode Switching 600V 5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: STTH5L06RL) RoHS: Compliant Min Qty: 5700 Package Multiple: 1900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1401 | Buy Now |
DISTI #
511-STTH5L06RL
|
Mouser Electronics | Rectifiers 5.0 Amp 600 Volt RoHS: Compliant | 5697 |
|
$0.1370 / $0.4400 | Buy Now |
|
STMicroelectronics | 600 V, 5 A Low Drop Ultrafast Diode RoHS: Compliant Min Qty: 1 | 5697 |
|
$0.2200 / $0.4300 | Buy Now |
|
Future Electronics | STTH5L06 Series 600 V 5 A Turbo 2 Ultrafast High Voltage Rectifier -DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1900 Package Multiple: 1900 Container: Reel | 1900Reel |
|
$0.1340 / $0.1450 | Buy Now |
|
Future Electronics | STTH5L06 Series 600 V 5 A Turbo 2 Ultrafast High Voltage Rectifier -DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
|
Future Electronics | STTH5L06 Series 600 V 5 A Turbo 2 Ultrafast High Voltage Rectifier -DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1900 Container: Reel | 0Reel |
|
$0.1370 / $0.1470 | Buy Now |
DISTI #
STTH5L06RL
|
Avnet Americas | Diode Switching 600V 5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: STTH5L06RL) RoHS: Compliant Min Qty: 5700 Package Multiple: 1900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1401 | Buy Now |
DISTI #
STTH5L06RL
|
TME | Diode: rectifying, THT, 600V, 5A, reel,tape, Ifsm: 110A, DO201AD Min Qty: 1 | 0 |
|
$0.1560 / $0.6020 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH5L06RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH5L06RL
STMicroelectronics
600 V, 5 A Low Drop Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.095 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH5L06RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH5L06RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH5L06 | 600 V, 5 A Low Drop Ultrafast Diode | STMicroelectronics | STTH5L06RL vs STTH5L06 |