-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 4 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3639
|
Newark | Rectifier, Aec-Q101, 4A, 200V, Do-214Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):4A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:30Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH4R02SY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2715 |
|
$0.2210 / $0.5900 | Buy Now |
DISTI #
497-12355-1-ND
|
DigiKey | DIODE GEN PURP 200V 4A SMC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9475 In Stock |
|
$0 / $0.5900 | Buy Now |
DISTI #
STTH4R02SY
|
Avnet Americas | Diode Switching 200V 4A 2-Pin SMC T/R - Tape and Reel (Alt: STTH4R02SY) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 | Buy Now |
DISTI #
511-STTH4R02SY
|
Mouser Electronics | Rectifiers Ultrafast Recovery 4A 200V 0.76VF RoHS: Compliant | 7618 |
|
$0.1700 / $0.5900 | Buy Now |
DISTI #
E02:0323_03155906
|
Arrow Electronics | Rectifier Diode Switching 200V 4A 30ns Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2421 | Europe - 5000 |
|
$0.1319 / $0.1347 | Buy Now |
|
STMicroelectronics | 200 V, 4 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 7618 |
|
$0.2700 / $0.5800 | Buy Now |
|
Future Electronics | Rectifier Diode Switching 200V 4A 30ns Automotive 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.1420 / $0.1520 | Buy Now |
|
Future Electronics | Rectifier Diode Switching 200V 4A 30ns Automotive 2-Pin SMC T/R RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1420 / $0.1520 | Buy Now |
DISTI #
83673298
|
Verical | Rectifier Diode Switching 200V 4A 30ns Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2421 | Americas - 5000 |
|
$0.1319 / $0.1347 | Buy Now |
DISTI #
STTH4R02SY
|
Avnet Silica | Diode Switching 200V 4A 2-Pin SMC T/R (Alt: STTH4R02SY) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH4R02SY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH4R02SY
STMicroelectronics
200 V, 4 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH4R02SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH4R02SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH4R02UY | 200 V, 4 A Ultrafast Diode | STMicroelectronics | STTH4R02SY vs STTH4R02UY |