-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 600 V, 3 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STTH3R06UFYCT-ND
|
DigiKey | DIODE GEN PURP 600V 3A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4279 In Stock |
|
$0.2249 / $0.6800 | Buy Now |
DISTI #
STTH3R06UFY
|
Avnet Americas | Diode Ultra Fast Rectifier 600V 3A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STTH3R06UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 15000 |
|
$0.2287 | Buy Now |
DISTI #
511-STTH3R06UFY
|
Mouser Electronics | Rectifiers Automotive 600 V, 3 A Turbo 2 Ultrafast Diode RoHS: Compliant | 1718 |
|
$0.2240 / $0.6700 | Buy Now |
|
STMicroelectronics | Automotive 600 V, 3 A Turbo 2 Ultrafast Diode RoHS: Compliant Min Qty: 1 | 1718 |
|
$0.3300 / $0.6600 | Buy Now |
|
Future Electronics | Rectifiers Automotive Turbo 2 ultrafast high voltage rectifiers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
|
Future Electronics | Rectifiers Automotive Turbo 2 ultrafast high voltage rectifiers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
|
Future Electronics | Rectifiers Automotive Turbo 2 ultrafast high voltage rectifiers RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Future Electronics | Rectifiers Automotive Turbo 2 ultrafast high voltage rectifiers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
STTH3R06UFY
|
Avnet Silica | Diode Ultra Fast Rectifier 600V 3A 2-Pin SMB FLAT T/R (Alt: STTH3R06UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STTH3R06UFY
|
EBV Elektronik | Diode Ultra Fast Rectifier 600V 3A 2-Pin SMB FLAT T/R (Alt: STTH3R06UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3R06UFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R06UFY
STMicroelectronics
Automotive 600 V, 3 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |