-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 1000 V, 3 A Ultrafast Diode*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4749
|
Newark | Rectifier, 1Kv, 3A, Do-221Aa, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, Diode Case Style:Do-221Aa Rohs Compliant: Yes |Stmicroelectronics STTH310UFY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23389 |
|
$0.3620 / $0.8520 | Buy Now |
DISTI #
497-14816-1-ND
|
DigiKey | DIODE GEN PURP 1KV 3A SMBFLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14017 In Stock |
|
$0.2564 / $0.7800 | Buy Now |
DISTI #
STTH310UFY
|
Avnet Americas | Diode Switching 1000V 3A 2-Pin SMB FLAT T/R - Tape and Reel (Alt: STTH310UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2607 | Buy Now |
DISTI #
31Y4749
|
Avnet Americas | Diode Switching 1000V 3A 2-Pin SMB FLAT T/R - Product that comes on tape, but is not reeled (Alt: 31Y4749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1721 Partner Stock |
|
$0.6580 / $1.0400 | Buy Now |
DISTI #
511-STTH310UFY
|
Mouser Electronics | Rectifiers Automotive 1000 V, 3 A Ultrafast Diode* RoHS: Compliant | 8455 |
|
$0.2560 / $0.7800 | Buy Now |
|
STMicroelectronics | Automotive 1000 V, 3 A Ultrafast Diode* RoHS: Compliant Min Qty: 1 | 8455 |
|
$0.3800 / $0.7600 | Buy Now |
|
Future Electronics | STTH310-Y Series 1000 V 3 A Automotive Ultrafast Rectifier - SMBFlat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Future Electronics | STTH310-Y Series 1000 V 3 A Automotive Ultrafast Rectifier - SMBFlat RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |
|
Ameya Holding Limited | STTH310-Y Series 1000 V 3 A Automotive Ultrafast Rectifier - SMBFlat | 30000 |
|
RFQ | |
DISTI #
STTH310UFY
|
Avnet Silica | Diode Switching 1000V 3A 2-Pin SMB FLAT T/R (Alt: STTH310UFY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH310UFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH310UFY
STMicroelectronics
Automotive 1000 V, 3 A Ultrafast Diode*
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |