-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A Soft Ultrafast Recovery Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3284
|
Newark | Rectifier |Stmicroelectronics STTH30RQ06D RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17600-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
419 In Stock |
|
$0.7959 / $1.9000 | Buy Now |
DISTI #
STTH30RQ06D
|
Avnet Americas | Turbo 2 Ultrafast High Voltage Rectifier 600V 30A 2-Pin TO-220AC Tube - Rail/Tube (Alt: STTH30RQ06D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7580 / $0.8060 | Buy Now |
DISTI #
511-STTH30RQ06D
|
Mouser Electronics | Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode RoHS: Compliant | 886 |
|
$0.7950 / $1.8900 | Buy Now |
DISTI #
V99:2348_18813058
|
Arrow Electronics | Diode Switching 600V 30A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1916 | Americas - 220 |
|
$0.1261 / $0.6431 | Buy Now |
|
STMicroelectronics | 600 V, 30 A Soft Ultrafast Recovery Diode RoHS: Compliant Min Qty: 1 | 886 |
|
$1.0400 / $1.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.7960 | Buy Now |
DISTI #
33635346
|
Verical | Diode Switching 600V 30A 2-Pin(2+Tab) TO-220AC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1916 | Americas - 220 |
|
$0.1261 / $0.1278 | Buy Now |
DISTI #
STTH30RQ06D
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 200A, TO220AC, Ir: 40uA Min Qty: 1 | 0 |
|
$1.0600 / $1.7600 | RFQ |
DISTI #
STTH30RQ06D
|
Avnet Silica | Turbo 2 Ultrafast High Voltage Rectifier 600V 30A 2-Pin TO-220AC Tube (Alt: STTH30RQ06D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30RQ06D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30RQ06D
STMicroelectronics
600 V, 30 A Soft Ultrafast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.95 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |