-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 V, 30 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7129
|
Newark | Rectifier, dual,30A,300V, to-263,repetitive Reverse Voltage Vrrm Max-300V, forward Current If-Av-30A, diode Configuration-Dual Common Cathode, forward Voltage Vf Max-1.9V, reverse Recovery Time Trr Max-35Ns, forward Surge Current Rohs Compliant: Yes |Stmicroelectronics STTH30R03CG-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1732 |
|
$1.6000 | Buy Now |
DISTI #
57P2418
|
Newark | Rectifier |Stmicroelectronics STTH30R03CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8051-1-ND
|
DigiKey | DIODE ARRAY GP 300V 15A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11520 In Stock |
|
$1.3202 / $2.8300 | Buy Now |
DISTI #
STTH30R03CG-TR
|
Avnet Americas | Diode Switching 300V 30A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH30R03CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.3783 / $1.5685 | Buy Now |
DISTI #
07AH7129
|
Avnet Americas | Diode Switching 300V 30A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 07AH7129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 585 Partner Stock |
|
$2.3900 / $3.3800 | Buy Now |
DISTI #
511-STTH30R03CG-TR
|
Mouser Electronics | Rectifiers 2X15 Amp 300 Volt RoHS: Compliant | 3603 |
|
$1.3200 / $2.8300 | Buy Now |
DISTI #
V72:2272_18462136
|
Arrow Electronics | Diode Switching 300V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1823 Container: Cut Strips | Americas - 2 |
|
$0.0335 / $0.1280 | Buy Now |
|
STMicroelectronics | Ultrafast Recovery Rectifier Diode RoHS: Compliant Min Qty: 1 | 3603 |
|
$1.6800 / $2.7700 | Buy Now |
|
Future Electronics | STTH30R03 Series 300 V 15 A (x2) 35 ns SMT Secondary Rectifier -D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Future Electronics | STTH30R03 Series 300 V 15 A (x2) 35 ns SMT Secondary Rectifier -D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30R03CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30R03CG-TR
STMicroelectronics
300 V, 30 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HYPER FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |