-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A Interleave Boost Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16330-5-ND
|
DigiKey | DIODE GEN PURP 600V 30A TO247-2 Min Qty: 1 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9605 / $3.1100 | Buy Now |
DISTI #
STTH30ACS06W
|
Avnet Americas | 600V Ultrafast Rectifiers - Rail/Tube (Alt: STTH30ACS06W) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$0.9336 / $0.9989 | Buy Now |
DISTI #
511-STTH30ACS06W
|
Mouser Electronics | Rectifiers 600 V, 30 A Interleave Boost Ultrafast Diode RoHS: Compliant | 494 |
|
$0.9600 / $2.6200 | Buy Now |
DISTI #
V36:1790_14472133
|
Arrow Electronics | Diode Switching 600V 30A 2-Pin DO-247 Tube Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks Date Code: 2410 | Americas - 1680 |
|
$1.0718 | Buy Now |
|
STMicroelectronics | 600 V, 30 A Interleave Boost Ultrafast Diode RoHS: Compliant Min Qty: 1 | 494 |
|
$1.1200 / $2.5700 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 1200Tube |
|
$0.9050 / $1.0600 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Tube | 1180Tube |
|
$0.9650 / $1.2000 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 25 Weeks Container: Tube | 480Tube |
|
$0.9650 / $1.1500 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 10Tube |
|
$0.9050 / $1.0600 | Buy Now |
|
Future Electronics | Turbo 2 600 V 30 A Flange Mount Ultrafast High Voltage Rectifier - DO-247 RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Lead time: 25 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH30ACS06W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH30ACS06W
STMicroelectronics
600 V, 30 A Interleave Boost Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.4 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 190 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |