-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 3 A SMC Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P2450
|
Newark | Fast/Ultrafast Diode, Single, 200 V, 3 A, 950 Mv, 35 Ns, 100 A |Stmicroelectronics STTH302S Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5230-1-ND
|
DigiKey | DIODE GEN PURP 200V 3A SMC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3767 In Stock |
|
$0.1544 / $0.5500 | Buy Now |
DISTI #
STTH302S
|
Avnet Americas | Diode Switching 200V 3A 2-Pin SMC T/R - Tape and Reel (Alt: STTH302S) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1570 | Buy Now |
DISTI #
511-STTH302S
|
Mouser Electronics | Rectifiers 3.0 Amp 200 Volt RoHS: Compliant | 4907 |
|
$0.1540 / $0.5500 | Buy Now |
|
STMicroelectronics | High Efficiency Fast Recovery Diode RoHS: Compliant Min Qty: 1 | 4917 |
|
$0.2500 / $0.5400 | Buy Now |
|
Future Electronics | STTH302S Series 3 A 200 V 35 ns Surface Mount Ultrafast Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Future Electronics | STTH302S Series 3 A 200 V 35 ns Surface Mount Ultrafast Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Future Electronics | STTH302S Series 3 A 200 V 35 ns Surface Mount Ultrafast Diode - SMC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1540 / $0.1650 | Buy Now |
|
Bristol Electronics | 2471 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2975 |
|
$0.2145 / $0.8250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH302S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH302S
STMicroelectronics
200 V, 3 A SMC Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH302S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH302S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK3C0B | Rectifier Diode, | Surge Components Inc | STTH302S vs SK3C0B |
SK3C0AE | Rectifier Diode, | Surge Components Inc | STTH302S vs SK3C0AE |