-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 3 A DO-201AD Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3776
|
Newark | Rectifier, 200V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:200V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:35Ns, Forward Surge Current:130A, Diode Case Style:Do-201Adrohs Compliant: Yes |Stmicroelectronics STTH302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.2260 / $0.7230 | Buy Now |
DISTI #
38AH9309
|
Newark | Dfd Rectifier Rohs Compliant: Yes |Stmicroelectronics STTH302 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 1800 |
|
$0.2260 / $0.3560 | Buy Now |
DISTI #
497-2445-1-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO201AD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2473 In Stock |
|
$0.1415 / $0.5000 | Buy Now |
DISTI #
STTH302
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD Ammo - Ammo Pack (Alt: STTH302) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 1800 |
|
$0.1313 / $0.1494 | Buy Now |
DISTI #
26M3776
|
Avnet Americas | Diode Switching 200V 3A 2-Pin DO-201AD Ammo - Bulk (Alt: 26M3776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$0.4630 / $0.7880 | Buy Now |
DISTI #
511-STTH302
|
Mouser Electronics | Rectifiers 3.0 Amp 200 Volt RoHS: Compliant | 4153 |
|
$0.1380 / $0.4100 | Buy Now |
|
STMicroelectronics | High Efficiency Fast Recovery Diode RoHS: Compliant Min Qty: 1 | 4153 |
|
$0.2700 / $0.4000 | Buy Now |
|
Future Electronics | STTH302 Series 3 A 0.75 V 35 ns Ultrafast Diode Through Hole - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 6600 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.1300 / $0.1450 | Buy Now |
|
Future Electronics | STTH302 Series 3 A 0.75 V 35 ns Ultrafast Diode Through Hole - DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Box | 0Box |
|
$0.1230 / $0.1380 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH302
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH302
STMicroelectronics
200 V, 3 A DO-201AD Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201AD | |
Package Description | D0-201AD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH302RL | 200 V, 3 A DO-201AD Ultrafast Diode | STMicroelectronics | STTH302 vs STTH302RL |