STTH3010GY-TR
STMicroelectronics
Description: Automotive 1000 V, 30 A Ultrafast Diode

Overview of STTH3010GY-TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for STTH3010GY-TR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH2869
Newark Diode, Aec-Q101, Single, 1Kv, 30A/To-263 Rohs Compliant: Yes |Stmicroelectronics STTH3010GY-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1857
  • 1 $3.3700
  • 10 $2.8500
  • 25 $2.6700
  • 50 $2.4900
  • 100 $2.3200
  • 250 $2.1600
  • 500 $1.9900
$1.9900 / $3.3700 Buy Now
DISTI # 497-13281-1-ND
DigiKey DIODE GEN PURP 1KV 30A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2631
In Stock
  • 1 $2.8500
  • 10 $2.3670
  • 100 $1.8842
  • 500 $1.5943
  • 1,000 $1.3528
  • 2,000 $1.2851
  • 5,000 $1.2368
$1.2368 / $2.8500 Buy Now
DISTI # STTH3010GY-TR
Avnet Americas Diode Ultra Fast Recovery Rectifier 1KV 30A 3-Pin D2PAK T/R - Tape and Reel (Alt: STTH3010GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.4207
  • 2,000 $1.3920
  • 4,000 $1.3633
  • 6,000 $1.3346
  • 8,000 $1.3059
  • 10,000 $1.2772
  • 100,000 $1.2485
$1.2485 / $1.4207 Buy Now
DISTI # 511-STTH3010GY-TR
Mouser Electronics Diodes - General Purpose, Power, Switching Ultrafast Recovery 30A 1000V 1.30VF RoHS: Compliant 1044
  • 1 $2.8500
  • 10 $2.3700
  • 100 $1.8900
  • 500 $1.6000
  • 1,000 $1.3500
  • 2,000 $1.2800
  • 5,000 $1.2300
$1.2300 / $2.8500 Buy Now
STMicroelectronics Automotive 1000 V, 30 A Ultrafast Diode RoHS: Compliant Min Qty: 1 1044
  • 1 $2.7900
  • 10 $2.3200
  • 100 $1.8500
  • 500 $1.5700
$1.5700 / $2.7900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks 0
  • 1,000 $1.2000
$1.2000 Buy Now
DISTI # STTH3010GY-TR
Avnet Silica Diode Ultra Fast Recovery Rectifier 1KV 30A 3-Pin D2PAK T/R (Alt: STTH3010GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Silica - 2000
Buy Now
DISTI # STTH3010GY-TR
EBV Elektronik Diode Ultra Fast Recovery Rectifier 1KV 30A 3-Pin D2PAK T/R (Alt: STTH3010GY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STTH3010GY-TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STTH3010GY-TR by STMicroelectronics

STTH3010GY-TR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
ROHS COMPLIANT, PLASTIC, D2PAK-3/2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
25 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
LOW LEAKAGE CURRENT
Application
HIGH VOLTAGE ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
180 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-40 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
15 µA
Reverse Recovery Time-Max
0.1 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. STTH3010GY-TR
    STMicroelectronics
    Automotive 1000 V, 30 A Ultrafast Diode
    VS

Alternate Parts for STTH3010GY-TR

This table gives cross-reference parts and alternative options found for STTH3010GY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3010GY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSR30C100S1TX Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon Carbide, SMD1, 3 PIN Solid State Devices Inc (SSDI) STTH3010GY-TR vs SSR30C100S1TX
SSR30C100S1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon Carbide, SMD1, 3 PIN Solid State Devices Inc (SSDI) STTH3010GY-TR vs SSR30C100S1

Related Parts for STTH3010GY-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH3010GY-TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH3010GY-TR by STMicroelectronics

  • Please alert me when STTH3010GY-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STTH3010GY-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH3010GY-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STTH3010GY-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH3010GY-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH3010GY-TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: