-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 30 A Ultrafast diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3006W by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9612
|
Newark | Rectifier, Single, 30A, 600V, Do-247, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$1.5100 / $3.0200 | Buy Now |
DISTI #
497-5280-5-ND
|
DigiKey | DIODE STANDARD 600V 30A DO247 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
442 In Stock |
|
$1.3554 / $3.0800 | Buy Now |
DISTI #
STTH3006W
|
Avnet Americas | Diode Switching 600V 30A 2-Pin DO-247 Tube - Rail/Tube (Alt: STTH3006W) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.3554 / $1.4457 | Buy Now |
DISTI #
511-STTH3006W
|
Mouser Electronics | Rectifiers high volt rectifier RoHS: Compliant | 1722 |
|
$1.3500 / $3.0500 | Buy Now |
DISTI #
E54:1762_06545022
|
Arrow Electronics | Diode Switching 600V 30A 2-Pin DO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2331 | Europe - 7 |
|
$1.2850 / $1.9690 | Buy Now |
|
STMicroelectronics | 600 V, 30 A Ultrafast diode RoHS: Compliant Min Qty: 1 | 1722 |
|
$1.4800 / $2.9900 | Buy Now |
DISTI #
69728574
|
Verical | Diode Switching 600V 30A 2-Pin DO-247 Tube Min Qty: 4 Package Multiple: 1 Date Code: 2331 | Americas - 4 |
|
$1.2850 / $1.9690 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 30A, 600V V(RRM), SILICON, DO-247 | 10 |
|
$2.0250 / $3.0375 | Buy Now |
DISTI #
STTH3006W
|
TME | Diode: rectifying, THT, 600V, 30A, tube, Ifsm: 300A, DO247, 50ns Min Qty: 1 | 62 |
|
$2.0100 / $3.0200 | Buy Now |
|
ComSIT USA | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Sili... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3006W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3006W
STMicroelectronics
600 V, 30 A Ultrafast diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-247 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.07 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STTH3006W is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
A recommended PCB layout for minimizing EMI includes using a solid ground plane, keeping high-frequency traces short and away from the device, and using shielding or filtering components as needed.
Yes, the STTH3006W is suitable for switching power supply applications due to its high voltage and current ratings, as well as its fast switching times.
To protect the STTH3006W, use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, such as zener diodes, TVS diodes, or dedicated OVP/OCP ICs.