-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200 V , 2 A SOD128Flat Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7292
|
Newark | Rectifier, 2A, 200V, Sod-128, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.02V, Reverse Recovery Time Trr Max:20Ns, Forward Surge Current Ifsm Max:50A, Rohs Compliant: Yes |Stmicroelectronics STTH2R02AFY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.1320 | Buy Now |
DISTI #
497-15975-1-ND
|
DigiKey | DIODE GP 200V 2A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9888 In Stock |
|
$0.1150 / $0.6700 | Buy Now |
DISTI #
82Y7292
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-128 FLAT T/R - Product that comes on tape, but is not reeled (Alt: 82Y7292) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1434 Partner Stock |
|
$0.2330 / $0.4100 | Buy Now |
DISTI #
STTH2R02AFY
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 2A 2-Pin SOD-128 FLAT T/R - Tape and Reel (Alt: STTH2R02AFY) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1002 / $0.1063 | Buy Now |
DISTI #
511-STTH2R02AFY
|
Mouser Electronics | Rectifiers Automotive Ultrafast recovery diode RoHS: Compliant | 8907 |
|
$0.1140 / $0.4100 | Buy Now |
DISTI #
E02:0323_09170503
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SOD-128F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2343 | Europe - 8635 |
|
$0.1139 / $0.4095 | Buy Now |
DISTI #
E54:1762_13951116
|
Arrow Electronics | Diode Switching 200V 2A 2-Pin SOD-128F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2349 | Europe - 3000 |
|
$0.1072 / $0.3854 | Buy Now |
|
STMicroelectronics | Automotive 200 V , 2 A SOD128Flat Ultrafast Diode RoHS: Compliant Min Qty: 1 | 8907 |
|
$0.1800 / $0.4000 | Buy Now |
|
Future Electronics | Diode Switching 200V 2A Automotive 2-Pin SOD-128F T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0998 / $0.1090 | Buy Now |
|
Future Electronics | Diode Switching 200V 2A Automotive 2-Pin SOD-128F T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0998 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2R02AFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R02AFY
STMicroelectronics
Automotive 200 V , 2 A SOD128Flat Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.8 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |