-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 V, 2 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0898
|
Newark | Fast/Ultrafast Power Diode, Single, 800 V, 2 A, 1.65 V, 75 Ns, 35 A Rohs Compliant: Yes |Stmicroelectronics STTH208U Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 6350 |
|
$0.2450 / $0.9860 | Buy Now |
DISTI #
497-12804-1-ND
|
DigiKey | DIODE GEN PURP 800V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5104 In Stock |
|
$0.1370 / $0.4800 | Buy Now |
DISTI #
STTH208U
|
Avnet Americas | Diode Switching 800V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STTH208U) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1393 | Buy Now |
DISTI #
511-STTH208U
|
Mouser Electronics | Rectifiers 2.0 Amp 800 Volt RoHS: Compliant | 7410 |
|
$0.1370 / $0.4800 | Buy Now |
|
STMicroelectronics | High Voltage Ultrafast Rectifier Diode RoHS: Compliant Min Qty: 1 | 7410 |
|
$0.2700 / $0.4700 | Buy Now |
|
Future Electronics | STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 65000Reel |
|
$0.1260 / $0.1350 | Buy Now |
|
Future Electronics | STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Future Electronics | STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Bristol Electronics | 267 |
|
RFQ | ||
DISTI #
STTH208U
|
TME | Diode: rectifying, SMD, 800V, 2A, 75ns, SMB, Ufmax: 1.25V, Ifsm: 45A Min Qty: 3 | 2500 |
|
$0.1880 / $0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH208U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH208U
STMicroelectronics
800 V, 2 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY, SNUBBER DIODE, FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |