-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300V, 20 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC4138
|
Newark | 200V To 400V Ultrafast Rectifiers Rohs Compliant: Yes |Stmicroelectronics STTH2003CFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2200 |
|
$0.9150 | Buy Now |
DISTI #
497-4407-5-ND
|
DigiKey | DIODE ARRAY GP 300V 10A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
55061 In Stock |
|
$0.7702 / $1.8400 | Buy Now |
DISTI #
STTH2003CFP
|
Avnet Americas | Diode Switching 300V 20A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STTH2003CFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 2200 |
|
$0.8041 / $0.9151 | Buy Now |
DISTI #
511-STTH2003CFP
|
Mouser Electronics | Rectifiers 2X10 Amp 300 Volt RoHS: Compliant | 2640 |
|
$0.7700 / $1.7200 | Buy Now |
|
STMicroelectronics | 300V, 20 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 2640 |
|
$0.9600 / $1.6900 | Buy Now |
|
Future Electronics | STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 5650Tube |
|
$0.8100 / $0.9500 | Buy Now |
|
Future Electronics | STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8100 / $1.0100 | Buy Now |
|
Future Electronics | STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7900 / $0.9650 | Buy Now |
|
Future Electronics | STTH2003 Series 10 A 1 V Flange Mount Ultrafast Secondary Rectifier - TO-220FP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7900 / $0.9250 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 50 |
|
$1.0312 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2003CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2003CFP
STMicroelectronics
300V, 20 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |