-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 20 A dual Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2002CR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-STTH2002CR-ND
|
DigiKey | DIODE ARRAY GP 200V 15A I2PAK Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.7000 | Buy Now |
DISTI #
497-12683-5-ND
|
DigiKey | DIODE ARRAY GP 200V 15A I2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5025 / $1.9800 | Buy Now |
DISTI #
511-STTH2002CR
|
Mouser Electronics | Rectifiers Hi EFFICIENCY ULTRAFAST DIODE RoHS: Compliant | 683 |
|
$0.5020 / $2.0000 | Buy Now |
|
STMicroelectronics | High Efficiency Ultrafast Diode RoHS: Compliant Min Qty: 1 | 683 |
|
$0.7100 / $1.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks | 0 |
|
$0.5360 / $0.5450 | Buy Now |
DISTI #
86050706
|
Verical | Diode Switching 200V 30A 3-Pin(3+Tab) I2PAK Tube Min Qty: 477 Package Multiple: 1 Date Code: 1801 | Americas - 27000 |
|
$0.7120 / $0.7874 | Buy Now |
DISTI #
69707269
|
Verical | Diode Switching 200V 30A 3-Pin(3+Tab) I2PAK Tube Min Qty: 11 Package Multiple: 1 Date Code: 2127 | Americas - 1221 |
|
$0.4495 / $0.5177 | Buy Now |
|
Rochester Electronics | STTH2002C - Ultrafast Bipolar Rectifier I2PA RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.5696 / $0.6701 | Buy Now |
|
ComSIT USA | HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon , EC... more RoHS: Compliant |
|
|
RFQ | |
DISTI #
STTH2002CR
|
Avnet Silica | Diode Switching 200V 30A 3Pin3Tab I2PAK Tube (Alt: STTH2002CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2002CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2002CR
STMicroelectronics
200 V, 20 A dual Ultrafast Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, I2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.027 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |